This 5.6nF PP film capacitor is designed for high-voltage applications, with a DC rated voltage of 2kV. It features a radial package with a lead pitch of 20mm and a height of 16mm. The capacitor is suitable for through-hole mounting and operates within a temperature range of -40°C to 105°C. It is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Panasonic ECW-H20562HV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H20562HV technical specifications.
| Capacitance | 5.6nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 16mm |
| Height - Seated (Max) | 0.689inch |
| Lead Pitch | 20mm |
| Length | 0.906inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 2kV |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H20562HV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.