
The ECW-H20622HVB is a 6.2nF PP film capacitor from Panasonic, rated for 2kV DC voltage. It features a radial package with a 15mm lead pitch and is designed for through-hole mounting. The capacitor has a maximum operating temperature range of -40°C to 105°C and is available in bulk packaging with a quantity of 100 per package.
Sign in to ask questions about the Panasonic ECW-H20622HVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H20622HVB technical specifications.
| Capacitance | 6.2nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.846inch |
| Lead Pitch | 15mm |
| Length | 0.906inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 2kV |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H20622HVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.