
The ECW-H20622JVB is a 6.2nF radial film capacitor from Panasonic, featuring a polypropylene dielectric and a 5% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. This capacitor is RoHS compliant and available in bulk packaging with 100 pieces per package. It is suitable for use in a variety of applications requiring a high-voltage capacitor with stable capacitance values.
Sign in to ask questions about the Panasonic ECW-H20622JVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H20622JVB technical specifications.
| Capacitance | 6.2nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H20622JVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.