
The ECW-H20682JVB is a film capacitor from Panasonic with a capacitance of 6.8nF and a DC rated voltage of 2kV. It features a radial package with a lead pitch of 15mm and is mounted through a hole. The capacitor has a tolerance of 5% and is suitable for operation between -40°C and 105°C.
Sign in to ask questions about the Panasonic ECW-H20682JVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H20682JVB technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H20682JVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
