
This 7.5nF PP film capacitor is rated for 2kV DC voltage and features a radial lead pitch of 15mm. It is available in bulk packaging with 100 units per package. The capacitor is RoHS compliant and suitable for use in a variety of applications within the specified operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Panasonic ECW-H20752JVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H20752JVB technical specifications.
| Capacitance | 7.5nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H20752JVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
