
Cap Film 0.0082uF 2000V PP 5% (23 X 10 X 18mm) Radial 20mm 105C Bulk
Panasonic ECW-H20822JV technical specifications.
| Capacitance | 8.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 10mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 18mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 20mm |
| Length | 23mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 2kV |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.
