
This Panasonic ECW-H20912HV is a 9.1nF film capacitor with a DC rated voltage of 2kV, suitable for through hole mounting in radial packages. It operates over a temperature range of -40°C to 105°C and is RoHS compliant. The capacitor has a tolerance of 3% and is available in bulk packaging with 100 pieces per package.
Panasonic ECW-H20912HV technical specifications.
| Capacitance | 9.1nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 19mm |
| Height - Seated (Max) | 0.807inch |
| Lead Pitch | 20mm |
| Length | 0.906inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 2kV |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.
