
This 9.1nF film capacitor from Panasonic features a maximum operating voltage of 2kV and is designed for through hole mounting. The capacitor has a tolerance of 5% and is constructed with a polypropylene (PP) dielectric material. It has a radial package with a lead pitch of 20mm and a termination of radial type. The capacitor is available in bulk packaging with a quantity of 100 units per package.
Sign in to ask questions about the Panasonic ECW-H20912JV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H20912JV technical specifications.
| Capacitance | 9.1nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 19mm |
| Lead Pitch | 20mm |
| Length | 23mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 2kV |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H20912JV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
