
Radial film capacitor with 10nF capacitance and 800V voltage rating. Features a polypropylene (PP) dielectric, 3% tolerance, and a maximum operating temperature of 105°C. Designed for high-frequency applications with a 12.5mm lead pitch and through-hole mounting. Dimensions are 15.4mm (L) x 5.4mm (W) x 9.8mm (H). RoHS compliant.
Sign in to ask questions about the Panasonic ECW-H8103HA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H8103HA technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 10nF |
| Package/Case | Radial |
| Depth | 5.4mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 9.8mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Straight |
| Length | 15.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECW-H(A) |
| Termination | Radial |
| Tolerance | 3% |
| Voltage | 800V |
| Voltage Rating | 800V |
| Voltage Rating (AC) | 800V |
| DC Rated Voltage | 800V |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H8103HA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
