Cap Film 0.01uF 800V PP 3% (18 X 6 X 12.5mm) Radial 15mm 105°C Bulk
Panasonic ECW-H8103HL technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(L) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
No datasheet is available for this part.