The ECW-H8103JL is a 10nF film capacitor with a radial package and lead free construction. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is designed for use in high voltage applications, with a DC rated voltage of 800V. It is available in a bulk packaging with 100 units per package. The capacitor is a general-purpose film capacitor with a tolerance of 5%.
Sign in to ask questions about the Panasonic ECW-H8103JL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H8103JL technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(L) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H8103JL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.