The ECW-H8122HL is a film capacitor with a capacitance of 1.2nF and a DC rated voltage of 800V. It has a tolerance of 3% and is available in a radial package with a lead pitch of 15mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Panasonic ECW-H8122HL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H8122HL technical specifications.
| Capacitance | 1.2nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 13.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(L) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 800V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H8122HL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.