The ECW-H8122JL is a 1.2nF film capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 800V and is lead free. The capacitor is packaged in a radial lead configuration and is available in quantities of 100. It is suitable for use in a variety of applications, including general-purpose capacitors.
Panasonic ECW-H8122JL technical specifications.
| Capacitance | 1.2nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(L) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
No datasheet is available for this part.