This 1.5nF film capacitor features a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 800V and a tolerance of 5%. The capacitor is packaged in a radial configuration for through hole mounting and is lead free.
Sign in to ask questions about the Panasonic ECW-H8152JL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H8152JL technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(L) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H8152JL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.