This 15nF film capacitor from Panasonic features a radial package with a lead-free termination and a maximum operating temperature of 105°C. It is designed for use in a variety of applications and has a DC rated voltage of 800V. The capacitor is available in a bulk packaging with 100 units per package. It has a tolerance of 5% and is suitable for use in through-hole mounting. The capacitor's dielectric material is polypropylene, and it is suitable for use in a temperature range of -40°C to 105°C.
Panasonic ECW-H8153JL technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(L) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
No datasheet is available for this part.