The ECW-H8162HL is a 1.6nF film capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is a lead-free, radial-lead capacitor with a dielectric material of polypropylene. The capacitor is available in bulk packaging with a package quantity of 100. It is suitable for use in a variety of applications due to its high DC rated voltage of 800V.
Sign in to ask questions about the Panasonic ECW-H8162HL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H8162HL technical specifications.
| Capacitance | 1.6nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(L) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H8162HL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.