This 20nF film capacitor from Panasonic features a DC rated voltage of 800V and a tolerance of 5%. It has a radial package and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 105°C. It is lead free and has a dielectric material of polypropylene.
Panasonic ECW-H8203JL technical specifications.
| Capacitance | 20nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(L) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
No datasheet is available for this part.