This 2.2nF PP film capacitor is designed for high-voltage applications, with a DC rated voltage of 800V and a tolerance of 3%. It features a radial package and through-hole mount, making it suitable for a variety of circuit designs. The capacitor operates within a temperature range of -40°C to 105°C, and is lead-free for compliance with environmental regulations.
Sign in to ask questions about the Panasonic ECW-H8222HL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H8222HL technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(L) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H8222HL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.