
High-frequency radial film capacitor with 27nF capacitance and 800V voltage rating. Features a polypropylene dielectric and 3% tolerance, operating from -40°C to 105°C. This through-hole component has a 12.5mm lead pitch and dimensions of 15.7mm (L) x 7.6mm (W) x 12mm (H). RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Panasonic ECW-H8273HA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H8273HA technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 27nF |
| Package/Case | Radial |
| Depth | 7.6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Straight |
| Length | 15.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECW-H(A) |
| Termination | Radial |
| Tolerance | 3% |
| Voltage | 800V |
| Voltage Rating | 800V |
| Voltage Rating (AC) | 800V |
| DC Rated Voltage | 800V |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H8273HA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
