This Panasonic ECW-H8332HL is a radial film capacitor with a capacitance of 3.3nF and a tolerance of 3%. It operates within a temperature range of -40°C to 105°C and is rated for a DC voltage of 800V. The capacitor is packaged in a bulk quantity of 100 units and features a lead pitch of 15mm. It is a lead-free component with a dielectric material of polypropylene (PP).
Sign in to ask questions about the Panasonic ECW-H8332HL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H8332HL technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(L) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H8332HL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.