
Radial film capacitor featuring 33nF capacitance and 800V voltage rating, ideal for high-frequency applications. This PP dielectric component offers 3% tolerance and operates across a -40°C to 105°C temperature range. Designed for through-hole PCB mounting, it has a 12.5mm lead pitch and 0.8mm lead diameter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-H8333HA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H8333HA technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 33nF |
| Package/Case | Radial |
| Depth | 8.4mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12.8mm |
| Height - Seated (Max) | 0.563inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Straight |
| Length | 15.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECW-H(A) |
| Termination | Radial |
| Tolerance | 3% |
| Voltage | 800V |
| Voltage Rating | 800V |
| Voltage Rating (AC) | 800V |
| DC Rated Voltage | 800V |
| Width | 8.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H8333HA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
