The ECW-H8392HL is a film capacitor with a capacitance of 3.9nF and a DC rated voltage of 800V. It features a radial package with a lead pitch of 15mm and is designed for through hole mounting. The capacitor has a tolerance of 3% and operates within a temperature range of -40°C to 105°C. It is lead free and available in bulk packaging with a quantity of 100 pieces.
Sign in to ask questions about the Panasonic ECW-H8392HL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H8392HL technical specifications.
| Capacitance | 3.9nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(L) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H8392HL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.