
Radial film capacitor with 39nF capacitance and 3% tolerance. Features a PP dielectric and a voltage rating of 800V DC, with an AC rating of 283V. Designed for through-hole PCB mounting with a 12.5mm lead pitch and 0.8mm lead diameter. Operates across a temperature range of -40°C to 105°C. Supplied in bulk packaging with 100 units per package.
Panasonic ECW-H8393HA technical specifications.
| Capacitance | 39nF |
| Package/Case | Radial |
| Depth | 8.9mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 13.3mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Straight |
| Length | 15.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECW-H(A) |
| Termination | Radial |
| Tolerance | 3% |
| Voltage | 800V |
| Voltage Rating | 800V |
| Voltage Rating (AC) | 283V |
| DC Rated Voltage | 800V |
| Width | 8.9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H8393HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
