The ECW-H8432JL is a 4.3nF film capacitor from Panasonic with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a radial lead pitch of 15mm and is available in a bulk packaging with 100 pieces per package. This capacitor is lead-free and has a dielectric material of polypropylene (PP). It is suitable for use in a variety of applications where high voltage and low capacitance are required.
Sign in to ask questions about the Panasonic ECW-H8432JL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H8432JL technical specifications.
| Capacitance | 4.3nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(L) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H8432JL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.