This 51nF PP film capacitor is designed for high voltage applications, with a DC rated voltage of 800V. It features a 5% tolerance and a maximum operating temperature of 105°C. The capacitor is packaged in a radial lead configuration, suitable for through hole mounting. It is lead free and available in a bulk packaging quantity of 100.
Panasonic ECW-H8513JL technical specifications.
| Capacitance | 51nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(L) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
No datasheet is available for this part.