
1uF 10% 100VDC film capacitor, surface mount, PET dielectric, 3925 case code (9.8mm L x 6.3mm W x 5.1mm H). Operating temperature range of -55°C to 125°C. RoHS compliant, lead-free construction. Packaged on tape and reel.
Panasonic ECW-U1105KCV technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 3925 |
| Case Code (Metric) | 9863 |
| Package/Case | 3925 |
| Construction | Flat |
| Depth | 6.3mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 5.1mm |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECWU(C) |
| Size | 5.1mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-U1105KCV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
