
Capacitor, film, 12nF capacitance, 100V DC rated voltage, 5% tolerance, and a maximum operating temperature of 125°C. Features polyester dielectric in a 4.8mm x 3.3mm x 1.4mm surface mount package. RoHS compliant with solder termination.
Sign in to ask questions about the Panasonic ECW-U1123JC9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-U1123JC9 technical specifications.
| Capacitance | 12nF |
| Case Code (Imperial) | 1913 |
| Case Code (Metric) | 4833 |
| Package/Case | 1913 |
| Construction | Flat |
| Depth | 3.3mm |
| Dielectric Material | Polyester |
| Height | 1.4mm |
| Height - Seated (Max) | 0.063inch |
| Length | 4.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECW-U(C) |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-U1123JC9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
