
Surface mount film capacitor with 120nF capacitance and 100V DC rating. Features 5% tolerance, polyester dielectric, and a 6 x 4.1 x 2.4mm case size. Operates from -55°C to 125°C and is supplied on tape and reel.
Sign in to ask questions about the Panasonic ECW-U1124JC9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-U1124JC9 technical specifications.
| Capacitance | 120nF |
| Case Code (Imperial) | 2416 |
| Case Code (Metric) | 6041 |
| Package/Case | 2416 |
| Construction | Flat |
| Depth | 4.1mm |
| Dielectric Material | Polyester |
| Height | 2.4mm |
| Height - Seated (Max) | 0.102inch |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECW-U(C) |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-U1124JC9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
