The ECW-U1184JC9 is a 100VDC rated, 5% tolerance, 0.18uF film capacitor with a PEN dielectric. It is designed for surface mount applications and has a temperature range of -55 to 125 degrees Celsius. The capacitor is constructed with a stacked configuration and is suitable for use in a variety of electronic circuits.
Panasonic ECW-U1184JC9 technical specifications.
| Capacitance | 0.18uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PEN |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.