
General purpose film capacitor with 180nF capacitance and 100V DC rated voltage. Features a 10% tolerance and polyester dielectric material. Surface mountable with dimensions of 7.1mm length, 5mm width, and 2mm height. Operates across a temperature range of -55°C to 125°C and is supplied in tape and reel packaging.
Sign in to ask questions about the Panasonic ECW-U1184KC9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-U1184KC9 technical specifications.
| Capacitance | 180nF |
| Case Code (Imperial) | 2820 |
| Case Code (Metric) | 7150 |
| Package/Case | 2820 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric Material | Polyester |
| Height | 2mm |
| Height - Seated (Max) | 0.087inch |
| Length | 7.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECWU(C) |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-U1184KC9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
