
This film capacitor has a capacitance of 2.7nF and a voltage rating of 100V with a tolerance of 5%. It is constructed with a polyester dielectric material and has a surface mount package with a 1206 case code. The capacitor is rated for operation between -55°C and 105°C and is available in quantities of 3000 on tape and reel. It is RoHS compliant but not radiation hardened or SVHC compliant.
Sign in to ask questions about the Panasonic ECW-U1272JX5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-U1272JX5 technical specifications.
| Capacitance | 2.7nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Polyester |
| Height | 1.1mm |
| Length | 3.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECW-U(X) |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-U1272JX5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
