
General purpose film capacitor with 390nF capacitance and 100V DC rated voltage. Features 10% tolerance and polyester dielectric material. Surface mount device with dimensions of 7.7mm length, 5.5mm width, and 3.4mm height. Operates across a temperature range of -55°C to 125°C and is supplied in tape and reel packaging.
Sign in to ask questions about the Panasonic ECW-U1394KCV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-U1394KCV technical specifications.
| Capacitance | 390nF |
| Case Code (Imperial) | 3022 |
| Case Code (Metric) | 7755 |
| Package/Case | 3022 |
| Construction | Flat |
| Depth | 5.5mm |
| Dielectric Material | Polyester |
| Height | 3.4mm |
| Lead Free | Contains Lead |
| Length | 7.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECWU(C) |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-U1394KCV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
