
General purpose film capacitor with 68nF capacitance and 100V voltage rating. Features a 5% tolerance and polyester dielectric material. Surface mountable in a 1913 (4.8 x 3.3 x 2.4mm) case, operating from -55°C to 125°C. Packaged on tape and reel.
Sign in to ask questions about the Panasonic ECW-U1683JC9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-U1683JC9 technical specifications.
| Capacitance | 68nF |
| Case Code (Imperial) | 1913 |
| Case Code (Metric) | 4833 |
| Package/Case | 1913 |
| Construction | Flat |
| Depth | 3.3mm |
| Dielectric Material | Polyester |
| Height | 2.4mm |
| Height - Seated (Max) | 0.102inch |
| Lead Free | Contains Lead |
| Length | 4.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECW-U(C) |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-U1683JC9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
