Surface mount film capacitor with 8.2nF capacitance and 100V DC rating. Features 5% tolerance and polyester dielectric material. Constructed in a 1210 (3225 metric) SMD package, measuring 3.2mm x 2.5mm x 2.1mm. Operates across a -55°C to 105°C temperature range, supplied on tape and reel.
Sign in to ask questions about the Panasonic ECW-U1822JX5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-U1822JX5 technical specifications.
| Capacitance | 8.2nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric Material | Polyester |
| Height | 2.1mm |
| Height - Seated (Max) | 0.091inch |
| Length | 3.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECW-U(X) |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-U1822JX5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.