
Surface mount film capacitor with 330nF capacitance and 16V DC rated voltage. Features a 5% tolerance and polyester dielectric material. Operating temperature range from -55°C to 105°C. Packaged in a 2416 (6 x 4.1 x 2mm) SMD case, supplied on tape and reel. RoHS compliant.
Panasonic ECW-U1C334JC9 technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 2416 |
| Case Code (Metric) | 6041 |
| Package/Case | 2416 |
| Construction | Flat |
| Depth | 4.1mm |
| Dielectric Material | Polyester |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECW-U(C) |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 100V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-U1C334JC9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
