
Surface mount film capacitor featuring 0.39µF capacitance and 5% tolerance. This polyester dielectric component offers a 16V DC voltage rating and operates across a temperature range of -55°C to 105°C. Housed in a 2416 (6041 metric) case code, it measures 6mm in length, 4.1mm in width, and 2.8mm in height. The capacitor is supplied on tape and reel, with 2000 units per package, and is RoHS compliant.
Panasonic ECW-U1C394JC9 technical specifications.
| Capacitance | 390nF |
| Case Code (Imperial) | 2416 |
| Case Code (Metric) | 6041 |
| Package/Case | 2416 |
| Construction | Flat |
| Depth | 4.1mm |
| Dielectric Material | Polyester |
| Height | 2.8mm |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECW-U(C) |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 630V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-U1C394JC9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.