
Surface mount film capacitor with 470nF capacitance and 5% tolerance. Features a polyester dielectric and a 16V DC rated voltage. Constructed in a 2416 (6041 metric) case code with dimensions of 6mm length, 4.1mm width, and 2.8mm height. Operates across a temperature range of -55°C to 105°C and is RoHS compliant. Packaged on tape and reel for automated assembly.
Sign in to ask questions about the Panasonic ECW-U1C474JC9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-U1C474JC9 technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 2416 |
| Case Code (Metric) | 6041 |
| Package/Case | 2416 |
| Construction | Flat |
| Depth | 4.1mm |
| Dielectric Material | Polyester |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECW-U(C) |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 100V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-U1C474JC9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
