
Surface mount PEN film capacitor with 1.5nF capacitance and 5% tolerance. Features a 250V DC voltage rating and operates across a temperature range of -55°C to 85°C. Constructed with a polyester dielectric and housed in a 1913 (4833 metric) case code. Dimensions include a length of 4.8mm, width of 3.3mm, and height of 1.4mm. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Panasonic ECW-U2152V16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-U2152V16 technical specifications.
| Capacitance | 1.5nF |
| Case Code (Imperial) | 1913 |
| Case Code (Metric) | 4833 |
| Package/Case | 1913 |
| Construction | Flat |
| Depth | 3.3mm |
| Dielectric Material | Polyester |
| Height | 1.4mm |
| Height - Seated (Max) | 0.067inch |
| Lead Free | Contains Lead |
| Length | 4.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECWU(V16) |
| Termination | Solder |
| Tolerance | 5% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-U2152V16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.