
Surface mount film capacitor with 22nF capacitance and 5% tolerance. Features a 250V DC voltage rating and polyester dielectric material. Constructed in a 1913 (4833 metric) case code, this component offers a wide operating temperature range from -55°C to 125°C. Designed for PCB mounting, it is supplied on tape and reel and is RoHS compliant.
Sign in to ask questions about the Panasonic ECW-U2223JC9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-U2223JC9 technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 1913 |
| Case Code (Metric) | 4833 |
| Package/Case | 1913 |
| Construction | Flat |
| Depth | 3.3mm |
| Dielectric Material | Polyester |
| Height | 2mm |
| Height - Seated (Max) | 0.087inch |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECW-U(C) |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-U2223JC9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
