
2.7nF PEN film capacitor, 250V DC rated voltage, 5% tolerance, surface mount (SMD/SMT) termination. Features a 1913 (4833 metric) case code, 4.8mm length, 3.3mm width, and 1.4mm height. Operating temperature range from -55°C to 85°C. Packaged in tape and reel, 3000 units per package. RoHS compliant.
Sign in to ask questions about the Panasonic ECW-U2272V16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-U2272V16 technical specifications.
| Capacitance | 2.7nF |
| Case Code (Imperial) | 1913 |
| Case Code (Metric) | 4833 |
| Package/Case | 1913 |
| Construction | Flat |
| Depth | 3.3mm |
| Dielectric Material | Polyester |
| Height | 1.4mm |
| Height - Seated (Max) | 0.067inch |
| Length | 4.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECWU(V16) |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-U2272V16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.