
The ECW-U2332KC9 is a 3.3nF polyester film capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 250V and a tolerance of 10%. The capacitor is constructed with a flat construction and has a dielectric material of polyester. It is available in a 1913 package with a length of 4.8mm, width of 3.3mm, and height of 1.4mm. The capacitor is surface mountable and is packaged on a tape and reel.
Panasonic ECW-U2332KC9 technical specifications.
| Capacitance | 3.3nF |
| Case Code (Imperial) | 1913 |
| Case Code (Metric) | 4833 |
| Package/Case | 1913 |
| Construction | Flat |
| Depth | 3.3mm |
| Dielectric Material | Polyester |
| Height | 1.4mm |
| Height - Seated (Max) | 0.063inch |
| Length | 4.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECW-U(C) |
| Termination | Solder |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-U2332KC9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
