
Surface mount film capacitor with 3.3nF capacitance and 250V DC rated voltage. Features a 5% tolerance and polyester dielectric material. Housed in a 1913 (4.8 x 3.3 x 1.4mm) SMD package, operating from -55°C to 85°C. Lead-free and RoHS compliant, supplied on tape and reel.
Panasonic ECW-U2332V16 technical specifications.
| Capacitance | 3.3nF |
| Case Code (Imperial) | 1913 |
| Case Code (Metric) | 4833 |
| Package/Case | 1913 |
| Construction | Flat |
| Depth | 3.3mm |
| Dielectric Material | Polyester |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECWU(V16) |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-U2332V16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
