
250V DC rated, 39nF, 5% tolerance PET film capacitor for surface mount applications. Features a 2416 (6041) case size with dimensions of 6mm length, 4.1mm width, and 2mm height. Operating temperature range from -55°C to 85°C. RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-U2393V16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-U2393V16 technical specifications.
| Capacitance | 39nF |
| Case Code (Imperial) | 2416 |
| Case Code (Metric) | 6041 |
| Package/Case | 2416 |
| Construction | Flat |
| Depth | 4.1mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 2mm |
| Height - Seated (Max) | 0.091inch |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECWU(V16) |
| Termination | Solder |
| Tolerance | 5% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-U2393V16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
