Panasonic ECW-U2564KCZ technical specifications.
| Capacitance | 560nF |
| Case Code (Imperial) | 6031 |
| Case Code (Metric) | 1580 |
| Package/Case | 6031 |
| Construction | Flat |
| Depth | 8mm |
| Dielectric Material | Polyester |
| Height | 3.7mm |
| Length | 0.598inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECW-U(C) |
| Termination | Solder |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-U2564KCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.