
The ECW-U4102V17 is a 1nF polyester film capacitor from Panasonic, rated for 400V with a 5% tolerance. It features a surface mount package with a 3.3mm depth and 1.4mm height. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in quantities of 3000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-U4102V17 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-U4102V17 technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1913 |
| Case Code (Metric) | 4833 |
| Package/Case | 1913 |
| Construction | Flat |
| Depth | 3.3mm |
| Dielectric Material | Polyester |
| Height | 1.4mm |
| Lead Free | Contains Lead |
| Length | 4.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECW-UC(V17) |
| Termination | Solder |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-U4102V17 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
