
This 15nF polyester film capacitor is rated for 400V and has a tolerance of 5%. It is constructed with a flat design and has a maximum operating temperature of 85°C. The capacitor is surface mountable and is packaged in a tape and reel format. It is compliant with RoHS regulations and has a case code of 2416.
Sign in to ask questions about the Panasonic ECW-U4153V17 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-U4153V17 technical specifications.
| Capacitance | 15nF |
| Case Code (Imperial) | 2416 |
| Case Code (Metric) | 6041 |
| Package/Case | 2416 |
| Construction | Flat |
| Depth | 4.1mm |
| Dielectric Material | Polyester |
| Height | 2.4mm |
| Height - Seated (Max) | 0.102inch |
| Lead Free | Contains Lead |
| Length | 0.236inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECW-UC(V17) |
| Termination | Solder |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| Width | 0.161inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-U4153V17 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
