
Cap Film 0.018uF 400V PEN 5% (6 X 4.1 X 2.8mm) SMD 85C T/R
Panasonic ECW-U4183V17 technical specifications.
| Capacitance | 18nF |
| Case Code (Imperial) | 2416 |
| Case Code (Metric) | 6041 |
| Package/Case | 2416 |
| Construction | Flat |
| Depth | 4.1mm |
| Dielectric Material | Polyester |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECW-UC(V17) |
| Termination | Solder |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| Width | 4.1mm |
| RoHS | Compliant |
No datasheet is available for this part.
