
The ECW-U4473V17 is a 47nF polyester film capacitor from Panasonic with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 400V and a tolerance of 5%. The capacitor is constructed with a flat construction and has a lead-free termination. It is available in a surface mount package with a tape and reel packaging and is RoHS compliant.
Sign in to ask questions about the Panasonic ECW-U4473V17 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-U4473V17 technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 2820 |
| Case Code (Metric) | 7150 |
| Package/Case | 2820 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric Material | Polyester |
| Height | 3.8mm |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECW-UC(V17) |
| Termination | Solder |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-U4473V17 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
