
The ECW-U4682V17 is a 6.8nF polyester film capacitor from Panasonic. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is available in a 1913 case and is designed for surface mount applications. It is RoHS compliant and has a tolerance of 5%. The capacitor is rated for a DC voltage of 400V.
Sign in to ask questions about the Panasonic ECW-U4682V17 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-U4682V17 technical specifications.
| Capacitance | 6.8nF |
| Case Code (Imperial) | 1913 |
| Case Code (Metric) | 4833 |
| Package/Case | 1913 |
| Construction | Flat |
| Depth | 3.3mm |
| Dielectric Material | Polyester |
| Height | 2mm |
| Length | 4.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECW-UC(V17) |
| Termination | Solder |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-U4682V17 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
