
The ECW-U4683V17 is a 68nF polyester film capacitor from Panasonic, rated for 400V with a tolerance of 5%. It features a surface mount package with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat design and has a lead-free termination. It is available in a tape and reel packaging with a quantity of 1000 pieces.
Panasonic ECW-U4683V17 technical specifications.
| Capacitance | 68nF |
| Case Code (Imperial) | 2825 |
| Case Code (Metric) | 7163 |
| Package/Case | 2825 |
| Construction | Flat |
| Depth | 6.3mm |
| Dielectric Material | Polyester |
| Height | 4.4mm |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECW-UC(V17) |
| Termination | Solder |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| Width | 6.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
